
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
47.5 mm
500 m
1000 V
600 V
1133627/500
ÖLFLEX® SERVO 2XSLCY-JB 3X150+3G25
Other
1 kV
Black
Polyvinyl chloride (PVC)
-40-90 °C
3
150 mm²
Colour
0.6 kV
47.5 mm
TRUE
Other
712.5 mm
190.0 mm
Other
Round
not relevant
Datasheet 3521504 LAPP 1133627/500 Connection cable 500 m
User & Safety Instructions 3521504 LAPP 1133627/500 Connection cable 500 m