
Number
Highlights & Details
Oilflex ® HEAT 125 SC
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
Polyolefin
- Cable features
Flame-retardant
Halogen-free
Oil-resistant
Flexible
- Cable type
ÖLFLEX® HEAT 125 SC
- Outside Ø
3.60 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
1236114
- Factory colour
Dark blue
- Core layout
Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
4 kV
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+125 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 SC 1X2.5 DBU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335712 LAPP 1236114 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Dark blue 100 m
User & Safety Instructions
User & Safety Instructions 1335712 LAPP 1236114 Strand ÖLFLEX® HEAT 125 SC 1 x 2.50 mm² Dark blue 100 m
Description
Wiring of lights, heating devices, electric machines (thermal class B), switching device combinations as well as equipment and apparatus construction.
This text is machine translated.
Scope of delivery
- Packing (100 m).


