
Highlights & Details
Oilflex ® HEAT 180 SIF A
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Insulation material
Silicone
- Cable features
Halogen-free
Heat-resistant
Cold-resistant
- Cable type
ÖLFLEX® HEAT 180 SiF A
- Outside Ø
2.25 mm
- Nominal voltage
1000 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
1249520/100
- Factory colour
Black
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
- Sold per metre
No
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
-50 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
-50 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 SiF A 1x0,25 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500279 LAPP 1249520/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1500279 LAPP 1249520/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 0.25 mm² Black 100 m


