
Highlights & Details
Oilflex ® HEAT 180 SIF A
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
Silicone
- Cable features
Halogen-free
Heat-resistant
Cold-resistant
- Cable type
ÖLFLEX® HEAT 180 SiF A
- Outside Ø
2.85 mm
- Nominal voltage
1000 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
1249604/100
- Factory colour
White
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
- Sold per metre
No
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
-50 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
-50 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 SiF A 1x1 WH
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500437 LAPP 1249604/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 1 mm² White 100 m
User & Safety Instructions
User & Safety Instructions 1500437 LAPP 1249604/100 Heat-resistant cable ÖLFLEX® HEAT 180 SiF A 1 x 1 mm² White 100 m


