
Technical specifications
- Product type
Overhead line
- Cable type
MM
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 2 x 1.5 mm²
- Cable features
Flat
Flexible
- Outside Ø
7.4 mm
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Manufacturer part #
15340000/100
- Min. temperature range (fixed installation)
-45 °C
- Max. temperature range (fixed installation)
120 °C
- Max. length sold by the metre
100 m
- Type
ÖLFLEX® TRAIN 340 600V 2X1,5
1.5 mm²
Other
Numbers
1 kV
Black
Copper
Other
Class 5 = flexible
-45-120 °C
0.6 kV
FALSE
2
FALSE
TRUE
7.4 mm
FALSE
TRUE
Tinned
29.6 mm
Other
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3348721 LAPP 15340000/100 Overhead line MM 2 x 1.5 mm² + 2 x 1.5 mm² 100 m
Datasheet 3348721 LAPP 15340000/100 Overhead line MM 2 x 1.5 mm² + 2 x 1.5 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3348721 LAPP 15340000/100 Overhead line MM 2 x 1.5 mm² + 2 x 1.5 mm² 100 m
Description
This text is machine translated.

