There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Telecom cable
A-2Y(L)2Y
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Shielded
UV-resistant
12.50 mm
Black
Sold per metre
225 V
10
No
Yes
No
Yes
1591150-1
Polyethylene (PE)
-20 °C
+50 °C
Plain copper
In Anlehnung an VDE 0816
Telephone outdoor cables A-2Y (L) 2Y
A-2Y(L)2Y
500 m
Yes (1)
A-2Y(L)2Y
(not for heavy current applications) 225 V
A-2Y(L)2Y
2 x 2 x 0.8 mm
10 x external dia.
When permanently installed: -20 - +50 °C
Datasheet 600829 LAPP 1591150-1 Telecom cable A-2Y(L)2Y 2 x 2 x 0.5 mm² Black Sold per metre
User & Safety Instructions 600829 LAPP 1591150-1 Telecom cable A-2Y(L)2Y 2 x 2 x 0.5 mm² Black Sold per metre
Information 600829 LAPP 1591150-1 Telecom cable A-2Y(L)2Y 2 x 2 x 0.5 mm² Black Sold per metre