
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Phone cord
A-2YF(L)2Y
27 mm
Black
500 m
No
1591226/500
Polyethylene (PE)
-40 °C
70 °C
A-2YF(L)2Y...ST III BD 50x2x0,8
TRUE
0.5 mm²
Other
Colour
Black
0.8 mm
Copper
Other
-40-70 °C
FALSE
FALSE
27.5 mm
FALSE
Bare
275.0 mm
Polyethylene (PE)
Polyethylene (PE)
Round
FALSE
not relevant
Datasheet 3357189 LAPP 1591226/500 Phone cord A-2YF(L)2Y Black 500 m
User & Safety Instructions 3357189 LAPP 1591226/500 Phone cord A-2YF(L)2Y Black 500 m