
Number
Highlights & Details
LAPP 1591307/1 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm Grey Sold per metre
- Twisted pair
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
20 x
- Cross section (each core)
0.6 mm
- Cross section
10 x 2 x 0.6 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
9 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591307/1
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain copper
- Certification marks
In Anlehnung an VDE 0815
- Standards
J-Y(ST)Y
- Type
J-Y(ST)Y
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Cable type
J-Y(ST)Y
- Nominal voltage (details)
300 V (not for heavy current applications)
- Type
J-Y(ST)Y
- Cross section
10 x 2 x 0.6 mm
- Bend radius
10 x external dia.
- Temperature range
When permanently installed: -30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 600593 LAPP 1591307/1 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600593 LAPP 1591307/1 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm Grey Sold per metre
Information
Information 600593 LAPP 1591307/1 Phone cord J-Y(ST)Y 10 x 2 x 0.6 mm Grey Sold per metre


