
Number
Highlights & Details
LAPP 1591500/100 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm Grey 100 m
- Halogen-free
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
2 x
- Cross section (each core)
0.8 mm
- Cross section
1 x 2 x 0.8 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
6 mm
- Factory colour
Grey
- Content
100 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591500/100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Plain copper
- Certification marks
In Anlehnung an VDE 0472, Teil 804 Prüfart C
- Type
J-Y(ST)Y...LG 1X2X0,8
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Nominal voltage (details)
300 V (not for heavy current applications)
- Bend radius
6 x external dia.
- Temperature range
When permanently installed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023975 LAPP 1591500/100 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm Grey 100 m
User & Safety Instructions
User & Safety Instructions 1023975 LAPP 1591500/100 Phone cord J-Y(ST)Y 1 x 2 x 0.8 mm Grey 100 m



