
Technical specifications
- Product type
Electrical cable
- Cable type
J-Y(ST)Y
- No. of leads
6 x
- Cross section (each core)
0.8 mm
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 0.8 mm
- Cable features
Flexible
- Outside Ø
8 mm
- Factory colour
Grey
- Content
500 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1591502/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
500 m
- Type
J-Y(ST)Y...LG 3X2X0,8
FALSE
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
0.8 mm
Copper
Polyvinyl chloride (PVC)
-30-70 °C
FALSE
FALSE
8.5 mm
FALSE
Bare
Eca
85.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350949 LAPP 1591502/500 Electrical cable J-Y(ST)Y 3 x 2 x 0.8 mm Grey 500 m
User & Safety Instructions
User & Safety Instructions 3350949 LAPP 1591502/500 Electrical cable J-Y(ST)Y 3 x 2 x 0.8 mm Grey 500 m
Description
This text is machine translated.
