
Number
Highlights & Details
LAPP 1600011/1 Sheathed cable NYM-J 1 x 10 mm² Grey Sold per metre
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
1 x
- Cross section (each core)
10 mm²
- Cross section
1 x 10 mm²
- Factory colour
Grey
- Outside Ø
8.40 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600011/1
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE 0250 Teil 204
- Type
NYM-J
- Max. length sold by the metre
100 m
- Cable type
NYM-J
- Nominal voltage (details)
300/500 V
- Type
NYM-J
- Cross section
1 x 10 mm²
- Bend radius
When permanently installed: 4 x external dia.
- Temperature range
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 600545 LAPP 1600011/1 Sheathed cable NYM-J 1 x 10 mm² Grey Sold per metre
Information
Information 600545 LAPP 1600011/1 Sheathed cable NYM-J 1 x 10 mm² Grey Sold per metre


