
Highlights & Details
NYM-J Installation Cable
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
5 G
- Cross section (each core)
25 mm²
- Cross section
5 G 25 mm²
- Factory colour
Grey
- Outside Ø
28 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16000553
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE 0250 Teil 204
- Type
NYM-J 5G25
- Nominal voltage (details)
300/500 V
- Bend radius
When permanently installed: 4 x external dia.
- Temperature range
During laying: -5 - +50 °C, when permanently installed: -40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1025836 LAPP 16000553 Sheathed cable NYM-J 5 G 25 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1025836 LAPP 16000553 Sheathed cable NYM-J 5 G 25 mm² Grey 500 m
Description
This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NYM-J.



