
Number
Highlights & Details
LAPP 1600099/1 Rubber flexible cable H07RN-F 1 x 2.5 mm² + 1 x 2.5 mm² Black Sold per metre
- Color-coded
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H07RN-F
- No. of leads
1 x
- Cross section (each core)
2.5 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
2.5 mm²
- Cross section
1 x 2.5 mm² + 1 x 2.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
Harmonised
- Factory colour
Black
- Outside Ø
7.9 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600099/1
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+60 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308
- Type
H07RN-F
- Max. length sold by the metre
500 m
- Material (details)
Rubber hose line EM2
- Cable type
H07RN-F
- Nominal voltage (details)
450/750 V
- Type
H07RN-F 1X2,5
- Cross section
2.5 mm²
- Bend radius
For flexible use: 6 x external dia.
- Temperature range
-25 - +60 °C
Documents & Downloads
Datasheet
Datasheet 602978 LAPP 1600099/1 Rubber flexible cable H07RN-F 1 x 2.5 mm² + 1 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 602978 LAPP 1600099/1 Rubber flexible cable H07RN-F 1 x 2.5 mm² + 1 x 2.5 mm² Black Sold per metre
Information
Information 602978 LAPP 1600099/1 Rubber flexible cable H07RN-F 1 x 2.5 mm² + 1 x 2.5 mm² Black Sold per metre



