
Number
Highlights & Details
LAPP 1600151/1 Rubber flexible cable H07RN-F 7 G 1.5 mm² + 7 G 1.5 mm² Black Sold per metre
- The heavy rubber cable
- Colour-coded
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H07RN-F
- No. of leads
7 G
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
7 G
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
7 G 1.5 mm² + 7 G 1.5 mm²
- Cable features
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
Harmonised
- Factory colour
Black
- Outside Ø
17.5 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600151/1
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Certification marks
VDE 0282 Part 4 / HD 22.4 S3.
- Wire ID code
up to 5 wires according to VDE 0293 or VDE 0293-308
- Type
H07RN-F
- Max. length sold by the metre
300 m
- Material (details)
Rubber mixing EM2
- Cable type
H07RN-F
- Nominal voltage (details)
450/750 V
- Type
H07RN-F
- Cross section
7 x 1.5 mm²
- Bend radius
6 x external dia. for a flexible use
- Temperature range
Moving: -25 - +60 °C
Documents & Downloads
Datasheet
Datasheet 602580 LAPP 1600151/1 Rubber flexible cable H07RN-F 7 G 1.5 mm² + 7 G 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 602580 LAPP 1600151/1 Rubber flexible cable H07RN-F 7 G 1.5 mm² + 7 G 1.5 mm² Black Sold per metre
Information
Information 602580 LAPP 1600151/1 Rubber flexible cable H07RN-F 7 G 1.5 mm² + 7 G 1.5 mm² Black Sold per metre
Description
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.



