

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Rubber flexible cable
NSGAFÖU
1 x
2.5 mm²
1 x 2.5 mm²
Flame-retardant
Oil-resistant
Black
7 mm
Sold per metre
3000 V
1800 V
6000 V
6
10
Finely stranded according to VDE 0295, Class 5 / IEC 60228 Class5
No
Yes
No
No
1600301/1
Rubber
-25 °C
+90 °C
-40 °C
+90 °C
VDE 0250, part 602.
NSGAFÖU
300 m
Compound 5GM3
7 mm
NSGAFÖU
U0/U: 1800/3000 V
NSGAFÖU
1 x 2.5 mm²
10 x external dia. for wide range of applications, 6 x external dia. when permanently installed
Move: -25 - +90 °C, when fixed : -40 - +90 °C
Datasheet 601385 LAPP 1600301/1 Rubber flexible cable NSGAFÖU 1 x 2.5 mm² Black Sold per metre
User & Safety Instructions 601385 LAPP 1600301/1 Rubber flexible cable NSGAFÖU 1 x 2.5 mm² Black Sold per metre
Information 601385 LAPP 1600301/1 Rubber flexible cable NSGAFÖU 1 x 2.5 mm² Black Sold per metre