
Highlights & Details
LAPP 1600606/1000 Connection cable H07RN8-F 3 x 1.5 mm² + 3 x 1.5 mm² Black 1000 m
- 10 meters depth
- Permanent use in water
Technical specifications
- Submersion depth: 10 m
- Product type
Connection cable
- Cable type
H07RN8-F
- No. of leads
3 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
3 x 1.5 mm² + 3 x 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Flexible
Cold-resistant
Harmonised
UV-resistant
- Factory colour
Black
- Outside Ø
11.9 mm
- Content
1000 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600606/1000
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Wire ID code
Farbig nach VDE 0293-308
- Type
H07RN8-F 3G1,5
- Max. length sold by the metre
1000 m
- Material (details)
Outside coat: rubber mixed EM2
- Nominal voltage (details)
When laid in protective sleeve: 450/750 V, when permanently installed: 600/1000 V V
- Cross section
1.5 mm²
- Bend radius
6 x external dia. for wide range of applications, 4 x external dia. when permanently installed
- Temperature range
Varies: -25 - +80 ° C fixed installation: -40 - +80 ° C, in water: +40 °C
- Standards
H07RN8-F
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022408 LAPP 1600606/1000 Connection cable H07RN8-F 3 x 1.5 mm² + 3 x 1.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1022408 LAPP 1600606/1000 Connection cable H07RN8-F 3 x 1.5 mm² + 3 x 1.5 mm² Black 1000 m



