
Highlights & Details
LAPP 1708002/1000 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm Red 1000 m
Technical specifications
- Product type
Fire alarm cable
- Cable type
J-Y(ST)Y
- No. of leads
4 x
- Cross section (each core)
0.8 mm
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.8 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
7 mm
- Factory colour
Red
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1708002/1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Single-wire
- Standards
J-Y(ST)Y
- Type
J-Y(ST)Y...LG 2X2X0,8 BMK
- Cable type
J-Y(ST)Y
- Certification marks
According to: VDE 0815
- Peak operating voltage
(not for heavy current applications) 300 V
- Bend radius
10 x external dia., when permanently installed
- Temperature range
Fixed laid: -40 - +70 °C
- Wire ID code
In accordance with VDE 0815
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023993 LAPP 1708002/1000 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm Red 1000 m
User & Safety Instructions
User & Safety Instructions 1023993 LAPP 1708002/1000 Fire alarm cable J-Y(ST)Y 2 x 2 x 0.8 mm Red 1000 m




