
Technical specifications
- Product type
Electrical wiring
- Cable type
J-Y(ST)Y
- Cross section (each core)
0.8 mm
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
0 2 x 0.8 mm
- Cable features
Shielded
- Outside Ø
9 mm
- Factory colour
Red
- Content
500 m
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1708004/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
500 m
- Type
(J)-Y(ST)Y...LG 4X2X0,8 BMK
FALSE
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Red
0.8 mm
Copper
Polyvinyl chloride (PVC)
-30-70 °C
FALSE
FALSE
9 mm
FALSE
Bare
Eca
90.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357071 LAPP 1708004/500 Electrical wiring J-Y(ST)Y 0 2 x 0.8 mm Red 500 m
User & Safety Instructions
User & Safety Instructions 3357071 LAPP 1708004/500 Electrical wiring J-Y(ST)Y 0 2 x 0.8 mm Red 500 m
Description
This text is machine translated.
