
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Connector hood, straight cable entry, with pins for longitudinal handle Series H-B 6
Technical specifications
- Packaging type
Piece
- Type
EPIC® H-B 6 TG M20
- Product type
Bush enclosure
- Series
EPIC® H-B 6
- Manufacturer part #
19011000
- Features
Cable input (straight)
+ longitudinal brace pin
- Case material
Aluminium alloy
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Socket shell straight
- Type
EPIC® H-B 6 TG M20
- Pins
-
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739978 LAPP 19011000 Bush enclosure M20 EPIC® H-B 6 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 739978 LAPP 19011000 Bush enclosure M20 EPIC® H-B 6 1 pc(s) Piece
Information
Information 739978 LAPP 19011000 Bush enclosure M20 EPIC® H-B 6 1 pc(s) Piece
Description
EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination.
This text is machine translated.
This text is machine translated.









