
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 19.32
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Housing base, 1 cable input, 2 cross brackets, Low Profile Series H-B 10
Our service for you
Technical specifications
- Type
EPIC® H-B 10 SGR M20
- Product type
Socket enclosure
- Series
EPIC® H-B 10
- Manufacturer part #
19034000
- Features
1x cable entry
2x transverse brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Socket casing with 2 traverse bars, sideways
- Type
EPIC® H-B 10 SGR M20
- Pins
-
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739967 LAPP 19034000 Socket enclosure M20 EPIC® H-B 10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739967 LAPP 19034000 Socket enclosure M20 EPIC® H-B 10 1 pc(s)
Information
Information 739967 LAPP 19034000 Socket enclosure M20 EPIC® H-B 10 1 pc(s)
Description
The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Application range: Mechanical engineering, Light & sound technology, Plastics industry
Application range: Mechanical engineering, Light & sound technology, Plastics industry











