
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 19.32
-35 %
€ 12.60
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Housing base, 1 cable input, 2 cross brackets, Low Profile Series H-B 10
Our service for you
Technical specifications
- Type
EPIC® H-B 10 SGR M25 ZW
- Product type
Socket enclosure
- Series
EPIC® H-B 10
- Manufacturer part #
19034100
- Features
1x cable entry
2x transverse brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Type
Socket casing with 2 traverse bars, sideways
- Type
Sideways
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 603778 LAPP 19034100 Socket enclosure M25 EPIC® H-B 10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603778 LAPP 19034100 Socket enclosure M25 EPIC® H-B 10 1 pc(s)
Information
Information 603778 LAPP 19034100 Socket enclosure M25 EPIC® H-B 10 1 pc(s)
Description
Smallest case with longitudinal and traverse bar of this series. For every application is this suitable case available . Areas of application: Machines- and Plant Construction, Switching cabinet construction, Event technology, Plastics industry, etc.











