
Number
Highlights & Details
Connector hood, side cable entry, bolt for double lever, low profile, with in-line connector Series H-B 16
Our service for you
Technical specifications
- Type
EPIC® H-B 16 TS M25
- Product type
Bush enclosure
- Series
EPIC® H-B 16
- Manufacturer part #
19082000
- Features
Cable input (lateral)
Transverse brace pin
low type
+ in-line connector
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Type
Grommets housing with bolts for Crossbar, angled
- Type
EPIC® connector hood H-B 16 TS M25
- Pins
-
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739993 LAPP 19082000 Bush enclosure M25 EPIC® H-B 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739993 LAPP 19082000 Bush enclosure M25 EPIC® H-B 16 1 pc(s)
Information
Information 739993 LAPP 19082000 Bush enclosure M25 EPIC® H-B 16 1 pc(s)













