
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 6 Piece(s) available
Highlights & Details
EPIC® H-BE 24 in a set or as individual parts
Our service for you
Technical specifications
- Type
EPIC® H-B 24 SGR
- Product type
Bush enclosure
- Series
EPIC® H-B 24
- Manufacturer part #
19104000
- Features
1x cable entry
2x transverse brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Type
Socket housing high form
- Type
EPIC® H-B 24 SGR dust cover
- Pins
-
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739968 LAPP 19104000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739968 LAPP 19104000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)
Information
Information 739968 LAPP 19104000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)













