
Number
Total (€ 9.24 / piece)
€ 15.96
-42 %
€ 9.24
plus VAT.
Only 3 Piece(s) available
Highlights & Details
EPIC® H-BE 24 in a set or as individual parts
Our service for you
Technical specifications
- Type
EPIC® H-B 24 TS M25
- Product type
Bush enclosure
- Series
EPIC® H-B 24
- Manufacturer part #
19113000
- Features
Cable input (lateral)
Transverse brace pin
low type
+ in-line connector
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Type
Side sleeve casing
- Type
EPIC® H-B 24 TS M25
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 739943 LAPP 19113000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739943 LAPP 19113000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)
Information
Information 739943 LAPP 19113000 Bush enclosure M25 EPIC® H-B 24 1 pc(s)













