
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
Highlights & Details
Connector hood, straight cable input, Plastic Series H-A 3
Technical specifications
- Type
EPIC® H-A 3 TGV M20
- Product type
Bush enclosure
- Series
EPIC® H-A 3
- Manufacturer part #
19426000
- Features
straight cable input
- Case material
Thermoplastic
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
plastic sleeves housing
- Type
EPIC® connector hood H-A 3 TGV M20
- Pins
-
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739902 LAPP 19426000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739902 LAPP 19426000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Information
Information 739902 LAPP 19426000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Description
With bolts for Crossbar.
This text is machine translated.
This text is machine translated.














