
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Connector hood, side cable entry, Plastic Series H-A 3
Our service for you
Technical specifications
- Type
EPIC® H-A 3 TS M20
- Product type
Bush enclosure
- Series
EPIC® H-A 3
- Manufacturer part #
19427000
- Features
lateral cable input
- Case material
Thermoplastic
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Plastic hood laterally
- Type
Housing upper part, side sleeve, plastic
- Pins
-
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 738966 LAPP 19427000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738966 LAPP 19427000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Information
Information 738966 LAPP 19427000 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Description
With bolts for Crossbar.
This text is machine translated.
This text is machine translated.













