
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Coupling housing, straight cable input, plastic, 1 Cross-Bracket Series H-A 3
Our service for you
Technical specifications
- Type
EPIC® H-A 3 TGVB M20
- Product type
Connector enclosure
- Series
EPIC® H-A 3
- Manufacturer part #
19429000
- Features
straight cable input
1x transverse brace
- Case material
Thermoplastic
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Plastic sleeve casing
- Type
Housing lower part coupling, plastic
- Pins
-
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 738992 LAPP 19429000 Connector enclosure M20 EPIC® H-A 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738992 LAPP 19429000 Connector enclosure M20 EPIC® H-A 3 1 pc(s)
Information
Information 738992 LAPP 19429000 Connector enclosure M20 EPIC® H-A 3 1 pc(s)













