
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 3 Piece(s) available
Highlights & Details
EPIC® plug insert H-A 10 series
Technical specifications
- Packaging type
Piece
- Type
EPIC® H-A 10 TBF-LB M20
- Product type
Connector enclosure
- Series
EPIC® H-A 10
- Manufacturer part #
19439000
- Features
Cable input (straight)
1x longitudinal brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Clutch housing
- Pins
-
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739019 LAPP 19439000 Connector enclosure M20 EPIC® H-A 10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 739019 LAPP 19439000 Connector enclosure M20 EPIC® H-A 10 1 pc(s) Piece
Information
Information 739019 LAPP 19439000 Connector enclosure M20 EPIC® H-A 10 1 pc(s) Piece













