
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Socket housing, metal, 1 longitudinal rail, 1 cable input Series H-A 10
Our service for you
Technical specifications
- Type
EPIC® H-A 10 SGR M20 ZW
- Product type
Socket enclosure
- Series
EPIC® H-A 10
- Manufacturer part #
19448100
- Features
1x longitudinal brace
1x cable entry
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Base housing with 1 longitudinal handle laterally.
- Thread type
M 20
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 603787 LAPP 19448100 Socket enclosure M20 EPIC® H-A 10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603787 LAPP 19448100 Socket enclosure M20 EPIC® H-A 10 1 pc(s)
Information
Information 603787 LAPP 19448100 Socket enclosure M20 EPIC® H-A 10 1 pc(s)













