
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Connector hood, straight cable input, Metal Series H-A 3
Our service for you
Technical specifications
- Type
EPIC® EPIC® H-A 3 MTGV M20
- Product type
Bush enclosure
- Series
EPIC® H-A 3
- Manufacturer part #
19512100
- Features
straight cable input
- Case material
Diecast zinc
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Connector housing straight metal
- Type
EPIC® H-A 3 MTGV M20
- Pins
-
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739915 LAPP 19512100 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739915 LAPP 19512100 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Information
Information 739915 LAPP 19512100 Bush enclosure M20 EPIC® H-A 3 1 pc(s)
Description
With bolts for Crossbar.
This text is machine translated.
This text is machine translated.













