
Number
Highlights & Details
UNITRONIC® Coaxial-, RGB-cable
- Industry-compatible
Technical specifications
- Product type
Coax
- Cable type
RG174 A/U
- Impedance
50 Ω
- Cable features
double shielding
Braided shield
flexible core
UV-resistant
Flame-retardant
- Factory colour
Black
- Outside Ø
2.67 mm
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
2170001/100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
COAXIAL - RG-174 A/U
- Range of uses
For wireless and computer systems
- Type
Coaxial-, RGB-cable
- Temperature range
-40 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021285 LAPP 2170001/100 Coax Outside diameter: 2.67 mm RG174 A/U 50 Ω Black 100 m
User & Safety Instructions
User & Safety Instructions 1021285 LAPP 2170001/100 Coax Outside diameter: 2.67 mm RG174 A/U 50 Ω Black 100 m




