
Number
Total (1 m = € 7.22)
€ 3,609.24
plus VAT.
Only 1 Set(s) available
Highlights & Details
UNITRONIC® Coaxial-, RGB-cable
- Industry-compatible
Technical specifications
- Product type
Coax
- Cable type
RG214 /U
- Cable features
double shielding
Braided shield
flexible core
- Factory colour
Black
- Outside Ø
10.80 mm
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
2170006/500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
Lapp Kabel & Leitung
- Max. length sold by the metre
500 m
- Range of uses
For wireless and computer systems
- Type
Coaxial-, RGB-cable
- Temperature range
-40 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1544022 LAPP 2170006/500 Coax Outside diameter: 10.80 mm RG214 /U Black 500 m
User & Safety Instructions
User & Safety Instructions 1544022 LAPP 2170006/500 Coax Outside diameter: 10.80 mm RG214 /U Black 500 m
Description
Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.



