
Highlights & Details
UNITRONIC® Coaxial-, RGB-cable
- Industry-compatible
Technical specifications
- Product type
Coax
- Cable type
RG223 /U
- Impedance
50 Ω
- Cable features
double shielding
Braided shield
rigid core
- Factory colour
Black
- Outside Ø
5.50 mm
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
2170007/1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
COAXIAL - RG-223 /U
- Range of uses
For wireless and computer systems
- Type
Coaxial-, RGB-cable
- Temperature range
-40 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021296 LAPP 2170007/1000 Coax Outside diameter: 5.50 mm RG223 /U 50 Ω Black 1000 m
User & Safety Instructions
User & Safety Instructions 1021296 LAPP 2170007/1000 Coax Outside diameter: 5.50 mm RG223 /U 50 Ω Black 1000 m
Description
Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.




