
Technical specifications
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Width
45.6 mm
- Height
114.5 mm
- Depth
68 mm
- Type
ETHERLINE® ACCESS U08T-2GEN
- Interfaces
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443508 LAPP 21700124 ETHERLINE® ACCESS U08T-2GEN Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Datasheet 3443508 LAPP 21700124 ETHERLINE® ACCESS U08T-2GEN Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 3443508 LAPP 21700124 ETHERLINE® ACCESS U08T-2GEN Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
This text is machine translated.












