
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Width
49 mm
- Height
76 mm
- Depth
32 mm
- Type
ETHERLINE® ACCESS UF05T
- Interfaces
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443510 LAPP 21700144 ETHERLINE® ACCESS UF05T Industrial Ethernet switch 1000 MBit/s
Datasheet 3443510 LAPP 21700144 ETHERLINE® ACCESS UF05T Industrial Ethernet switch 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 3443510 LAPP 21700144 ETHERLINE® ACCESS UF05T Industrial Ethernet switch 1000 MBit/s
Description
ETHERLINE® ACCESS UF05T Unmanaged Switch; PROFINET CC-A; Interfaces:
This text is machine translated.
This text is machine translated.












