
Number
Highlights & Details
LAPP 21700540 21700540 RJ45 Plug Connector IP20 - CAT5e - Type FM45 RJ45 Plug, straight Multicolour
- Quick connection technology
Technical specifications
- Type
21700540
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
RJ45
- No. of pins
8P8C
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Cut & Clip
- Factory colour
Multicolour
- Cable colour
Multicolour
IP20
- Features
Shielded
- Manufacturer part #
21700540
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø range
8 mm (max)
- RoHS-compliant
Yes
- Type
FM 45
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603825 LAPP 21700540 21700540 RJ45 Plug Connector IP20 - CAT5e - Type FM45 RJ45 Plug, straight Multicolour
User & Safety Instructions
User & Safety Instructions 603825 LAPP 21700540 21700540 RJ45 Plug Connector IP20 - CAT5e - Type FM45 RJ45 Plug, straight Multicolour
Information
Information 603825 LAPP 21700540 21700540 RJ45 Plug Connector IP20 - CAT5e - Type FM45 RJ45 Plug, straight Multicolour
