

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Multicore cable
RG 59 B/U
Flat
13 mm
6.5 mm
Black
500 m
15
15
Yes
No
No
Yes
2170056/500
PVC
-40 °C
+80 °C
Lapp Kabel & Leitung
500 m
not relevant
Datasheet 1025196 LAPP 2170056/500 Multicore cable RG 59 B/U Black 500 m
User & Safety Instructions 1025196 LAPP 2170056/500 Multicore cable RG 59 B/U Black 500 m