
LAPP 21700591 Sensor/actuator data cable Adapter, right angle, Terminator No. of pins (RJ): 9 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
ED-CAN-AX-PRO
- Product type
Sensor/actuator data cable
- Connector type
Adapter, right angle
Terminator
- Connector standard
Bus connector
- Connection side A
D-SUB plug
- Connection side B
Customisable
- No. of pins
9
- Connector cross-section (max.)
0.50 mm²
- Connection
Screws
- Factory colour
Silver
IP30
- Min. temperature
-20 °C
- Max. temperature
+75 °C
- Manufacturer part #
21700591
- Content
1 pc(s)
- RoHS-compliant
Yes
- Number of pins
9
- Cable diameter (details)
10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1334102 LAPP 21700591 Sensor/actuator data cable Adapter, right angle, Terminator No. of pins (RJ): 9 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1334102 LAPP 21700591 Sensor/actuator data cable Adapter, right angle, Terminator No. of pins (RJ): 9 1 pc(s) Piece



