

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 5e
U/UTP
UNITRONIC® LAN
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Rigid
Simplex
5.50 mm
Grey
100 MHz
Sold per metre
24
No
Yes
2170125/1
UNITRONIC® LAN U/UTP 200 MHz Cat.5e Y
PVC
500 m
Yes (1)
Datasheet 605013 LAPP 2170125/1 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
User & Safety Instructions 605013 LAPP 2170125/1 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
Information 605013 LAPP 2170125/1 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey Sold per metre