
Number
Highlights & Details
UNITRONIC ® LAN FTP Network Cable
Technical specifications
- Product type
Network cable
CAT 5e
S/UTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Rigid
Simplex
Common shield
- Outside Ø
5.90 mm
- Factory colour
Grey
- Max. frequency
100 MHz
- Content
Sold per metre
- AWG max.
24
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170126/1
- Type
UNITRONIC® LAN F/UTP 200 MHz CAT.5e Y
- Insulation material
PVC
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Material (details)
PVC
- Type
Rigid
- Outside Ø
5.9 mm
- Cable type
LANFTP
- Type
UNITRONIC® LAN (FTP)
- Cross section
4 x 2 x AWG24
Documents & Downloads
Datasheet
Datasheet 600748 LAPP 2170126/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600748 LAPP 2170126/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
Information
Information 600748 LAPP 2170126/1 Network cable CAT 5e S/UTP 4 x 2 x 0.2 mm² Grey Sold per metre
Description
Feature:
UTP/S = FTP (film-shielded drilled wire pair).






