
Number
Total (1 m = € 1.44)
€ 721.85
plus VAT.
Only 2 Set(s) available
Highlights & Details
UNITRONIC® Network cable CAT 6e
Technical specifications
- AWG 26/7
- Product type
Network cable
CAT 7
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm²
- Cable features
Flexible
Simplex
Halogen-free
Common shield
Twin shield
- Outside Ø
6 mm
- Factory colour
Grey
- Max. frequency
600 MHz
- Content
500 m
- Sold per metre
No
- Manufacturer part #
2170142/500
- Type
UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex
- Insulation material
PVC
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334571 LAPP 2170142/500 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1334571 LAPP 2170142/500 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey 500 m
Description
The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).




