
Number
Highlights & Details
UNITRONIC® Network cable CAT 6e
Technical specifications
- Product type
Network cable
CAT 6A
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Rigid
Simplex
Common shield
Twin shield
- Outside Ø
7.70 mm
- Factory colour
Grey
- Max. frequency
500 MHz
- Content
Sold per metre
- AWG max.
23
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170143/1
- Type
UNITRONIC® LAN UTP/BS CAT 6e
- Insulation material
PVC
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Rigid
- Cable type
LANUTP/BS
- Type
UNITRONIC® LAN UTP/BS
- Cross section
4 x 2 x AWG 24
Documents & Downloads
Datasheet
Datasheet 600774 LAPP 2170143/1 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600774 LAPP 2170143/1 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey Sold per metre
Information
Information 600774 LAPP 2170143/1 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey Sold per metre
Description
Feature:
STP/S PiMF = Pair shielding through aluminium-laminated polyester film.



