
Highlights & Details
UNITRONIC® Network cable CAT 6e
Technical specifications
- Product type
Network cable
CAT 6A
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Rigid
Simplex
Common shield
Twin shield
- Outside Ø
7.70 mm
- Factory colour
Grey
- Max. frequency
500 MHz
- Content
1000 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170143/1000
- Type
UNITRONIC LAN 500 S/FTP CAT.6A
- Insulation material
PVC
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1045213 LAPP 2170143/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1045213 LAPP 2170143/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Grey 1000 m
Description
The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).
Feature:
UTP/S = FTP (film-shielded drilled wire pair).



