
Number
Highlights & Details
Unitronic® EDP network cable CAT 6
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm²
- Cable features
Flexible
Simplex
Common shield
Twin shield
- Outside Ø
6 mm
- Factory colour
Grey
- Max. frequency
600 MHz
- Content
Sold per metre
- AWG max.
26
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170144/1
- Type
UNITRONIC® LAN UTP/S-H
- Insulation material
PVC
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Type
Flexible
- Outside Ø
6.0 mm
- Cable type
LAN STP/S PiMF PROFESSIONAL / USB
- Type
LAN STP/S PiMF PROFESSIONAL / USB
- Cross section
4 x 2 x AWG 26/7
Documents & Downloads
Datasheet
Datasheet 600907 LAPP 2170144/1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600907 LAPP 2170144/1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre
Information
Information 600907 LAPP 2170144/1 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² Grey Sold per metre
Description
Feature:
STP / S PiMF FLEX .= flexible twisted pair shield with aluminium laminated polyester film



