
Highlights & Details
UNITRONIC® Network cable CAT 6e
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section (each core) (part 2)
0.14 mm²
- Cross section
4 x 2 x 0.13 mm² + 0 2 x 0.14 mm²
- Cable features
Flexible
Simplex
Common shield
Twin shield
- Outside Ø
6 mm
- Factory colour
Grey
- Max. frequency
600 MHz
- Content
1000 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170144/1000
- Type
UNITRONIC LAN 600 S/FTP CAT7 Y FLEX
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Halogen-free
No
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Shielded
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044240 LAPP 2170144/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² + 0 2 x 0.14 mm² Grey 1000 m
User & Safety Instructions
User & Safety Instructions 1044240 LAPP 2170144/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.13 mm² + 0 2 x 0.14 mm² Grey 1000 m
Description
Feature:
UTP/S = FTP (film-shielded drilled wire pair).



