
Number
Highlights & Details
LAPP 2170204/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
4 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 2 x 0.22 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
7.1 mm
- Type
For fixed installation
- Factory colour
Violet
- Content
Sold per metre
- Nominal voltage
250 V
- Test voltage
Wire/Wire: 1500 V eff
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170204/1
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Stranded wire, finely stranded, 7-strand
- Core resistance
(Loop): Max. 186 Ohm/km
- Wave impedance
100 - 120 Ω
- Type
UNITRONIC® BUS LD
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Insulation
PVC
- Nominal voltage (details)
250 V
- Type
UNITRONIC® BUS LD
- Bend radius
For fixed laying: 8 x external Ø
- Temperature range
Fixed laying: -40 to +80°C, moving: -5 to +70 °C
Documents & Downloads
Datasheet
Datasheet 600618 LAPP 2170204/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 600618 LAPP 2170204/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
Information
Information 600618 LAPP 2170204/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre


