
Highlights & Details
UNITRONIC® InterBus-S
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
6 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
3 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²
- Cable features
Flame-retardant
- Outside Ø
7.2
- Type
For fixed installation
- Factory colour
Violet
- Content
1000 m
- Nominal voltage
250 V
- Test voltage
Ader/Ader 1500 V
- AWG max.
24
- Bend radius (no. of ODs for fixed installation)
8
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2170209/1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Core resistance
Schleife: max. 186 Ω/km
- Core layout
0.2
- Operating capacity
(800Hz) max. 60 nF/km
- Certification marks
UL/CSA CMX approval
- Wave impedance
100 Ω
- Type
UNITRONIC® BUS IBS A
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Peak operating voltage
(not for heavy current applications) 250 V
- Bend radius
8 x external dia., when permanently installed
- Temperature range
-40 - +80 °C
- Standards
InterBus
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044578 LAPP 2170209/1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Violet 1000 m
User & Safety Instructions
User & Safety Instructions 1044578 LAPP 2170209/1000 Bus cable UNITRONIC® BUS 3 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Violet 1000 m
Description
500 kBit/s = max. 400 m (remote bus cable) = max. 50m (installed remote bus cable).
InterBus = one of the first field bus systems. Influence in the automotive industry.
LAPP CABLE is a member of the InterBus CLUB user organisation.




