
Number
Highlights & Details
LAPP 2170220/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet Sold per metre
- Conventional cable installation
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.64 mm
- Cross section
1 x 2 x 0.64 mm
- Cable features
Flame-retardant
- Outside Ø
8 mm
- Type
For fixed installation; conventional cable installation
- Factory colour
Violet
- Content
Sold per metre
- Test voltage
Wire/Wire: 1500 V eff
- AWG (min.)
22
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170220/1
- Insulation material
PVC
- Wave impedance
150 ± 15 Ω
- Type
Unitronic bus L2/FIP (PVC) RD/GN
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Insulation
PVC
- Cable type
Bus HFFR L2/FIP PVC RD/GN
- Type
Bus L2/FIP (PVC) RD/GN
- Cross section
1 x 2 x 0.64 mm²
Documents & Downloads
Datasheet
Datasheet 602289 LAPP 2170220/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 602289 LAPP 2170220/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet Sold per metre
Information
Information 602289 LAPP 2170220/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet Sold per metre
Description
This text is machine translated.







