
Highlights & Details
UNITRONIC ® BUS PB
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.32 mm²
- Cross section
1 x 2 x 0.32 mm²
- Cable features
Flame-retardant
- Outside Ø
8 mm
- Type
For fixed installation; conventional cable installation
- Factory colour
Violet
- Content
100 m
- Test voltage
Wire/Wire: 1500 V eff
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170220/100
- Insulation material
PVC
- Wave impedance
150 ± 15 Ω
- Type
UNITRONIC BUS PB 1X2X0,64
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1044635 LAPP 2170220/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 100 m
User & Safety Instructions
User & Safety Instructions 1044635 LAPP 2170220/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 100 m
Description
For fixed installation. Maximum EMC Sprung strips. For dry and wet rooms.
This text is machine translated.
This text is machine translated.








