
Number
Highlights & Details
UNITRONIC® Bus cable PROFIBUS-FIP
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.32 mm²
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
1 x 2 x 0.32 mm² + 0.25 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
highly flexible
PUR coating
- Outside Ø
8 mm
- Factory colour
Violet
- Content
100 m
- Test voltage
Wire/wire: 1500 V
- AWG (min.)
24
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2170222/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
Loop max. 110 Ω/km
- Operating capacity
(800 Hz) max. 30 nF/km
- Certification marks
UL/CSA-standardised (UL/CSA)
- Wave impedance
150 +/- 15 Ω
- Type
UNITRONIC BUS PB FD P 1X2X0,64
- Twisted pair cabling (part 1)
Yes (1)
- Peak operating voltage
(not for heavy current applications) 250 V
- Temperature range
Fixed laid: -40 - +70 °C
- Standards
PROFIBUS
Documents & Downloads
Datasheet
Datasheet 1044662 LAPP 2170222/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.25 mm² Violet 100 m
User & Safety Instructions
User & Safety Instructions 1044662 LAPP 2170222/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 0.25 mm² Violet 100 m
Description
According to DIN 19245 and EN 50170 e.g., for SIEMENS SIMATIC NET, also for FIP (Factory Instrumentation Protocol).





